
13RS100020B | |
|---|---|
DigiKey Part Number | 145-13RS100020B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100020B |
Description | ROUND SPACER, .187 ID, .990 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.250" (6.35mm) 1/4" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.187" (4.75mm) 3/16" | |
Diameter - Outside | 0.990" (25.15mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27630 € | 138,15 € |
| Unit Price without VAT: | 0,27630 € |
|---|---|
| Unit Price with VAT: | 0,32880 € |

