
13RS100020 | |
|---|---|
DigiKey Part Number | 145-13RS100020-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100020 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.187" (4.75mm) 3/16" | |
Diameter - Outside | 0.990" (25.15mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33240 € | 8,31 € |
| 50 | 0,31120 € | 15,56 € |
| 100 | 0,29220 € | 29,22 € |
| 250 | 0,27004 € | 67,51 € |
| 500 | 0,25540 € | 127,70 € |
| 1.000 | 0,24228 € | 242,28 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

