
13RS100018 | |
|---|---|
DigiKey Part Number | 145-13RS100018-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100018 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35000 € | 1,75 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,29520 € | 7,38 € |
| 50 | 0,27620 € | 13,81 € |
| 100 | 0,25910 € | 25,91 € |
| 250 | 0,23932 € | 59,83 € |
| 500 | 0,22620 € | 113,10 € |
| 1.000 | 0,21445 € | 214,45 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

