
13RS100016B | |
|---|---|
DigiKey Part Number | 145-13RS100016B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100016B |
Description | ROUND SPACER, .265 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 1/4" Nylon 0.188" (4.78mm) 3/16" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.265" (6.73mm) |
Packaging Bulk | Diameter - Outside 1.000" (25.40mm) 1" |
Part Status Active | Between Board Height 0.188" (4.78mm) 3/16" |
Type | Length - Overall 0.188" (4.78mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23822 € | 119,11 € |
| Unit Price without VAT: | 0,23822 € |
|---|---|
| Unit Price with VAT: | 0,28348 € |

