
13RS100014 | |
|---|---|
DigiKey Part Number | 145-13RS100014-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100014 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56800 € | 2,84 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,48240 € | 12,06 € |
| 50 | 0,45240 € | 22,62 € |
| 100 | 0,42540 € | 42,54 € |
| 250 | 0,39424 € | 98,56 € |
| 500 | 0,37352 € | 186,76 € |
| 1.000 | 0,35501 € | 355,01 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

