
13RS100013 | |
|---|---|
DigiKey Part Number | 145-13RS100013-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100013 |
Description | ROUND SPACER NYLON 7.94MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100013 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.344" (8.74mm) |
Series | Diameter - Outside 0.990" (25.15mm) |
Packaging Bulk | Between Board Height 0.313" (7.94mm) |
Part Status Active | Length - Overall 0.313" (7.94mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,32220 € | 16,11 € |
| 100 | 0,30260 € | 30,26 € |
| 250 | 0,27984 € | 69,96 € |
| 500 | 0,26470 € | 132,35 € |
| 1.000 | 0,25116 € | 251,16 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

