
13RS100012 | |
|---|---|
DigiKey Part Number | 145-13RS100012-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100012 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22240 € | 11,12 € |
| 100 | 0,20840 € | 20,84 € |
| 250 | 0,19224 € | 48,06 € |
| 500 | 0,18148 € | 90,74 € |
| 1.000 | 0,17188 € | 171,88 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

