
13RS100011 | |
|---|---|
DigiKey Part Number | 145-13RS100011-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100011 |
Description | ROUND SPACER NYLON 11.51MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.453" (11.51mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.523" (13.28mm) | |
Diameter - Outside | 0.998" (25.35mm) | |
Between Board Height | 0.453" (11.51mm) | |
Length - Overall | 0.453" (11.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,40060 € | 20,03 € |
| 100 | 0,37670 € | 37,67 € |
| 250 | 0,34880 € | 87,20 € |
| 500 | 0,33028 € | 165,14 € |
| 1.000 | 0,31372 € | 313,72 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

