
13RS100010 | |
|---|---|
DigiKey Part Number | 145-13RS100010-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100010 |
Description | ROUND SPACER NYLON 9.47MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.373" (9.47mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100010 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 1.000" (25.40mm) 1" |
Series | Between Board Height 0.373" (9.47mm) |
Packaging Bulk | Length - Overall 0.373" (9.47mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,27720 € | 6,93 € |
| 50 | 0,25900 € | 12,95 € |
| 100 | 0,24300 € | 24,30 € |
| 250 | 0,22432 € | 56,08 € |
| 500 | 0,21196 € | 105,98 € |
| 1.000 | 0,20091 € | 200,91 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

