
13RS099002 | |
|---|---|
DigiKey Part Number | 145-13RS099002-ND |
Manufacturer | |
Manufacturer Product Number | 13RS099002 |
Description | ROUND SPACER NYLON 7.01MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.276" (7.01mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS099002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.730" (18.54mm) | |
Diameter - Outside | 0.993" (25.22mm) | |
Between Board Height | 0.276" (7.01mm) | |
Length - Overall | 0.276" (7.01mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17200 € | 0,86 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14360 € | 3,59 € |
| 50 | 0,13380 € | 6,69 € |
| 100 | 0,12500 € | 12,50 € |
| 250 | 0,11484 € | 28,71 € |
| 500 | 0,10814 € | 54,07 € |
| 1.000 | 0,10215 € | 102,15 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

