
13RS099000 | |
|---|---|
DigiKey Part Number | 145-13RS099000-ND |
Manufacturer | |
Manufacturer Product Number | 13RS099000 |
Description | ROUND SPACER NYLON 8.79MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.346" (8.79mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.730" (18.54mm) | |
Diameter - Outside | 0.993" (25.22mm) | |
Between Board Height | 0.346" (8.79mm) | |
Length - Overall | 0.346" (8.79mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14158 € | 70,79 € |
| Unit Price without VAT: | 0,14158 € |
|---|---|
| Unit Price with VAT: | 0,16848 € |

