
13RS098554 | |
|---|---|
DigiKey Part Number | 145-13RS098554-ND |
Manufacturer | |
Manufacturer Product Number | 13RS098554 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS098554 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.604" (15.34mm) |
Series | Diameter - Outside 0.984" (25.00mm) |
Packaging Bulk | Between Board Height 0.312" (7.93mm) 5/16" |
Part Status Active | Length - Overall 0.312" (7.93mm) 5/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,24880 € | 12,44 € |
| 100 | 0,23340 € | 23,34 € |
| 250 | 0,21540 € | 53,85 € |
| 500 | 0,20346 € | 101,73 € |
| 1.000 | 0,19283 € | 192,83 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

