
13RS098552 | |
|---|---|
DigiKey Part Number | 145-13RS098552-ND |
Manufacturer | |
Manufacturer Product Number | 13RS098552 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS098552 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.328" (8.33mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,97600 € | 4,88 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,83600 € | 20,90 € |
| 50 | 0,78580 € | 39,29 € |
| 100 | 0,74120 € | 74,12 € |
| 250 | 0,68948 € | 172,37 € |
| 500 | 0,65506 € | 327,53 € |
| 1.000 | 0,62425 € | 624,25 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

