
13RS098550 | |
|---|---|
DigiKey Part Number | 145-13RS098550-ND |
Manufacturer | |
Manufacturer Product Number | 13RS098550 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS098550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.980" (24.89mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47200 € | 2,36 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,40040 € | 10,01 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,35230 € | 35,23 € |
| 250 | 0,32608 € | 81,52 € |
| 500 | 0,30866 € | 154,33 € |
| 1.000 | 0,29309 € | 293,09 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

