
13RS097518 | |
|---|---|
DigiKey Part Number | 145-13RS097518-ND |
Manufacturer | |
Manufacturer Product Number | 13RS097518 |
Description | ROUND SPACER NYLON 29.97MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.180" (29.97mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS097518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.975" (24.77mm) | |
Between Board Height | 1.180" (29.97mm) | |
Length - Overall | 1.180" (29.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,80400 € | 4,02 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,68600 € | 17,15 € |
| 50 | 0,64440 € | 32,22 € |
| 100 | 0,60720 € | 60,72 € |
| 250 | 0,56396 € | 140,99 € |
| 500 | 0,53532 € | 267,66 € |
| 1.000 | 0,50965 € | 509,65 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

