
13RS094550 | |
|---|---|
DigiKey Part Number | 145-13RS094550-ND |
Manufacturer | |
Manufacturer Product Number | 13RS094550 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS094550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.248" (6.30mm) 1/4" | |
Diameter - Outside | 0.946" (24.03mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61800 € | 3,09 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,52640 € | 13,16 € |
| 50 | 0,49360 € | 24,68 € |
| 100 | 0,46450 € | 46,45 € |
| 250 | 0,43068 € | 107,67 € |
| 500 | 0,40824 € | 204,12 € |
| 1.000 | 0,38816 € | 388,16 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

