
13RS091775B | |
|---|---|
DigiKey Part Number | 145-13RS091775B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS091775B |
Description | ROUND SPACER, .785 ID, .917 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 3/4" Nylon 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.785" (19.94mm) |
Packaging Bulk | Diameter - Outside 0.917" (23.29mm) |
Part Status Active | Between Board Height 0.750" (19.05mm) 3/4" |
Type | Length - Overall 0.750" (19.05mm) 3/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,27860 € | 69,65 € |
| Unit Price without VAT: | 0,27860 € |
|---|---|
| Unit Price with VAT: | 0,33153 € |

