
13RS087557 | |
|---|---|
DigiKey Part Number | 145-13RS087557-ND |
Manufacturer | |
Manufacturer Product Number | 13RS087557 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.875" (22.23mm) |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45600 € | 2,28 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,36160 € | 18,08 € |
| 100 | 0,33960 € | 33,96 € |
| 250 | 0,31428 € | 78,57 € |
| 500 | 0,29748 € | 148,74 € |
| 1.000 | 0,28244 € | 282,44 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

