
13RS087554 | |
|---|---|
DigiKey Part Number | 145-13RS087554-ND |
Manufacturer | |
Manufacturer Product Number | 13RS087554 |
Description | ROUND SPACER NYLON 12.57MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.495" (12.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.878" (22.30mm) | |
Between Board Height | 0.495" (12.57mm) | |
Length - Overall | 0.495" (12.57mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,14390 € | 14,39 € |
| 250 | 0,13236 € | 33,09 € |
| 500 | 0,12472 € | 62,36 € |
| 1.000 | 0,11788 € | 117,88 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

