
13RS087553 | |
|---|---|
DigiKey Part Number | 145-13RS087553-ND |
Manufacturer | |
Manufacturer Product Number | 13RS087553 |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS087553 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.650" (16.51mm) |
Series | Diameter - Outside 0.880" (22.35mm) |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33200 € | 1,66 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28000 € | 7,00 € |
| 50 | 0,26180 € | 13,09 € |
| 100 | 0,24560 € | 24,56 € |
| 250 | 0,22676 € | 56,69 € |
| 500 | 0,21428 € | 107,14 € |
| 1.000 | 0,20311 € | 203,11 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

