
13RS087544 | |
|---|---|
DigiKey Part Number | 145-13RS087544-ND |
Manufacturer | |
Manufacturer Product Number | 13RS087544 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS087544 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.316" (8.03mm) | |
Diameter - Outside | 0.875" (22.23mm) | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,84000 € | 4,20 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,71720 € | 17,93 € |
| 50 | 0,67380 € | 33,69 € |
| 100 | 0,63500 € | 63,50 € |
| 250 | 0,59004 € | 147,51 € |
| 500 | 0,56014 € | 280,07 € |
| 1.000 | 0,53342 € | 533,42 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

