
13RS087536 | |
|---|---|
DigiKey Part Number | 145-13RS087536-ND |
Manufacturer | |
Manufacturer Product Number | 13RS087536 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS087536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.527" (13.39mm) | |
Diameter - Outside | 0.870" (22.10mm) | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36000 € | 1,80 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,28440 € | 14,22 € |
| 100 | 0,26680 € | 26,68 € |
| 250 | 0,24648 € | 61,62 € |
| 500 | 0,23298 € | 116,49 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

