
13RS084102 | |
|---|---|
DigiKey Part Number | 145-13RS084102-ND |
Manufacturer | |
Manufacturer Product Number | 13RS084102 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.502" (12.75mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS084102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.526" (13.36mm) | |
Diameter - Outside | 0.840" (21.34mm) | |
Between Board Height | 0.502" (12.75mm) 1/2" | |
Length - Overall | 0.502" (12.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49600 € | 2,48 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,42040 € | 10,51 € |
| 50 | 0,39380 € | 19,69 € |
| 100 | 0,37010 € | 37,01 € |
| 250 | 0,34264 € | 85,66 € |
| 500 | 0,32440 € | 162,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

