
13RS084101 | |
|---|---|
DigiKey Part Number | 145-13RS084101-ND |
Manufacturer | |
Manufacturer Product Number | 13RS084101 |
Description | ROUND SPACER NYLON 15.24MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.600" (15.24mm) Natural |
EDA/CAD Models | 13RS084101 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.605" (15.37mm) |
Series | Diameter - Outside 0.841" (21.36mm) |
Packaging Bulk | Between Board Height 0.600" (15.24mm) |
Part Status Active | Length - Overall 0.600" (15.24mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44200 € | 2,21 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,37480 € | 9,37 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,32990 € | 32,99 € |
| 250 | 0,30544 € | 76,36 € |
| 500 | 0,28916 € | 144,58 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

