
13RS083531B | |
|---|---|
DigiKey Part Number | 145-13RS083531B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS083531B |
Description | ROUND SPACER, .540 ID, .835 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 1/2" Nylon 0.188" (4.78mm) 3/16" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.540" (13.72mm) |
Packaging Bulk | Diameter - Outside 0.835" (21.21mm) |
Part Status Active | Between Board Height 0.188" (4.78mm) 3/16" |
Type | Length - Overall 0.188" (4.78mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16302 € | 81,51 € |
| Unit Price without VAT: | 0,16302 € |
|---|---|
| Unit Price with VAT: | 0,19399 € |

