
13RS083531 | |
|---|---|
DigiKey Part Number | 145-13RS083531-ND |
Manufacturer | |
Manufacturer Product Number | 13RS083531 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS083531 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.540" (13.72mm) |
Series | Diameter - Outside 0.835" (21.21mm) |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.78mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15780 € | 15,78 € |
| 250 | 0,14528 € | 36,32 € |
| 500 | 0,13696 € | 68,48 € |
| 1.000 | 0,12952 € | 129,52 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

