
13RS081262 | |
|---|---|
DigiKey Part Number | 145-13RS081262-ND |
Manufacturer | |
Manufacturer Product Number | 13RS081262 |
Description | ROUND SPACER NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS081262 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.825" (20.96mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47200 € | 2,36 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,39920 € | 9,98 € |
| 50 | 0,37400 € | 18,70 € |
| 100 | 0,35150 € | 35,15 € |
| 250 | 0,32528 € | 81,32 € |
| 500 | 0,30790 € | 153,95 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

