
13RS081228 | |
|---|---|
DigiKey Part Number | 145-13RS081228-ND |
Manufacturer | |
Manufacturer Product Number | 13RS081228 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS081228 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.703" (17.86mm) |
Series | Diameter - Outside 0.805" (20.45mm) |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,61320 € | 15,33 € |
| 50 | 0,57580 € | 28,79 € |
| 100 | 0,54220 € | 54,22 € |
| 250 | 0,50336 € | 125,84 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

