
13RS081046 | |
|---|---|
DigiKey Part Number | 145-13RS081046-ND |
Manufacturer | |
Manufacturer Product Number | 13RS081046 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS081046 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.520" (13.21mm) |
Series | Diameter - Outside 0.803" (20.40mm) |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39600 € | 1,98 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,33440 € | 8,36 € |
| 50 | 0,31320 € | 15,66 € |
| 100 | 0,29400 € | 29,40 € |
| 250 | 0,27180 € | 67,95 € |
| 500 | 0,25704 € | 128,52 € |
| 1.000 | 0,24388 € | 243,88 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

