
13RS081045 | |
|---|---|
DigiKey Part Number | 145-13RS081045-ND |
Manufacturer | |
Manufacturer Product Number | 13RS081045 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS081045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.520" (13.21mm) | |
Diameter - Outside | 0.803" (20.40mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15520 € | 3,88 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,13510 € | 13,51 € |
| 250 | 0,12424 € | 31,06 € |
| 500 | 0,11704 € | 58,52 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

