
13RS077533 | |
|---|---|
DigiKey Part Number | 145-13RS077533-ND |
Manufacturer | |
Manufacturer Product Number | 13RS077533 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.252" (6.40mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.787" (20.00mm) |
Series | Between Board Height 0.252" (6.40mm) 1/4" |
Packaging Bulk | Length - Overall 0.252" (6.40mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27400 € | 1,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,20220 € | 20,22 € |
| 250 | 0,18640 € | 46,60 € |
| 500 | 0,17598 € | 87,99 € |
| 1.000 | 0,16665 € | 166,65 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

