
13RS077530 | |
|---|---|
DigiKey Part Number | 145-13RS077530-ND |
Manufacturer | |
Manufacturer Product Number | 13RS077530 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS077530 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.775" (19.69mm) |
Series | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.250" (6.35mm) 1/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13820 € | 13,82 € |
| 250 | 0,12716 € | 31,79 € |
| 500 | 0,11976 € | 59,88 € |
| 1.000 | 0,11321 € | 113,21 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

