
13RS075991B | |
|---|---|
DigiKey Part Number | 145-13RS075991B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075991B |
Description | ROUND SPACER, .501 ID, .780 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 3/8" Nylon 0.205" (5.21mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.501" (12.73mm) 1/2" | |
Diameter - Outside | 0.780" (19.81mm) | |
Between Board Height | 0.205" (5.21mm) | |
Length - Overall | 0.205" (5.21mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26684 € | 133,42 € |
| Unit Price without VAT: | 0,26684 € |
|---|---|
| Unit Price with VAT: | 0,31754 € |

