Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS075089

DigiKey Part Number
145-13RS075089-ND
Manufacturer
Manufacturer Product Number
13RS075089
Description
ROUND SPACER NYLON 38.10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural
EDA/CAD Models
13RS075089 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.390" (9.91mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Between Board Height
1.500" (38.10mm)
Length - Overall
1.500" (38.10mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.296
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,82400 €4,12 €
100,76900 €7,69 €
250,70360 €17,59 €
500,66120 €33,06 €
1000,62300 €62,30 €
2500,57876 €144,69 €
5000,54940 €274,70 €
1.0000,52314 €523,14 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €