
13RS075088 | |
|---|---|
DigiKey Part Number | 145-13RS075088-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075088 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.187" (4.75mm) 3/16" | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,36600 € | 9,15 € |
| 50 | 0,34260 € | 17,13 € |
| 100 | 0,32170 € | 32,17 € |
| 250 | 0,29752 € | 74,38 € |
| 500 | 0,28150 € | 140,75 € |
| 1.000 | 0,26717 € | 267,17 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

