
13RS075086 | |
|---|---|
DigiKey Part Number | 145-13RS075086-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075086 |
Description | ROUND SPACER NYLON 15.24MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.600" (15.24mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.401" (10.19mm) | |
Diameter - Outside | 0.760" (19.30mm) | |
Between Board Height | 0.600" (15.24mm) | |
Length - Overall | 0.600" (15.24mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39800 € | 1,99 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,31540 € | 15,77 € |
| 100 | 0,29600 € | 29,60 € |
| 250 | 0,27360 € | 68,40 € |
| 500 | 0,25876 € | 129,38 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

