
13RS075084 | |
|---|---|
DigiKey Part Number | 145-13RS075084-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075084 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
EDA/CAD Models | 13RS075084 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.750" (19.05mm) 3/4" |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,30600 € | 15,30 € |
| 100 | 0,28740 € | 28,74 € |
| 250 | 0,26580 € | 66,45 € |
| 500 | 0,25150 € | 125,75 € |
| 1.000 | 0,23869 € | 238,69 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

