
13RS075083 | |
|---|---|
DigiKey Part Number | 145-13RS075083-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075083 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.376" (9.55mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075083 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.386" (9.80mm) |
Series | Diameter - Outside 0.754" (19.15mm) |
Packaging Bulk | Between Board Height 0.376" (9.55mm) 3/8" |
Part Status Active | Length - Overall 0.376" (9.55mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,12380 € | 12,38 € |
| 250 | 0,11380 € | 28,45 € |
| 500 | 0,10714 € | 53,57 € |
| 1.000 | 0,10121 € | 101,21 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

