
13RS075081 | |
|---|---|
DigiKey Part Number | 145-13RS075081-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075081 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075081 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.750" (19.05mm) 3/4" |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11640 € | 2,91 € |
| 50 | 0,10820 € | 5,41 € |
| 100 | 0,10090 € | 10,09 € |
| 250 | 0,09256 € | 23,14 € |
| 500 | 0,08706 € | 43,53 € |
| 1.000 | 0,08216 € | 82,16 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

