Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS075079

DigiKey Part Number
145-13RS075079-ND
Manufacturer
Manufacturer Product Number
13RS075079
Description
ROUND SPACER NYLON 1"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS075079 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.200" (5.08mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.286
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
50,58000 €2,90 €
100,54000 €5,40 €
250,49280 €12,32 €
500,46240 €23,12 €
1000,43490 €43,49 €
2500,40300 €100,75 €
5000,38188 €190,94 €
1.0000,36299 €362,99 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €