
13RS075077 | |
|---|---|
DigiKey Part Number | 145-13RS075077-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075077 |
Description | ROUND SPACER NYLON 7.37MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.290" (7.37mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.400" (10.16mm) |
Series | Diameter - Outside 0.755" (19.18mm) |
Packaging Bulk | Between Board Height 0.290" (7.37mm) |
Part Status Active | Length - Overall 0.290" (7.37mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,27720 € | 6,93 € |
| 50 | 0,25900 € | 12,95 € |
| 100 | 0,24300 € | 24,30 € |
| 250 | 0,22432 € | 56,08 € |
| 500 | 0,21194 € | 105,97 € |
| 1.000 | 0,20089 € | 200,89 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

