
13RS075070 | |
|---|---|
DigiKey Part Number | 145-13RS075070-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075070 |
Description | ROUND SPACER NYLON 17.78MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.700" (17.78mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.700" (17.78mm) | |
Length - Overall | 0.700" (17.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60000 € | 3,00 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,51120 € | 12,78 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,45100 € | 45,10 € |
| 250 | 0,41804 € | 104,51 € |
| 500 | 0,39618 € | 198,09 € |
| 1.000 | 0,37665 € | 376,65 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

