
13RS075060 | |
|---|---|
DigiKey Part Number | 145-13RS075060-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075060 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.350" (8.89mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71800 € | 3,59 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,61240 € | 15,31 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,54120 € | 54,12 € |
| 250 | 0,50240 € | 125,60 € |
| 500 | 0,47662 € | 238,31 € |
| 1.000 | 0,45355 € | 453,55 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

