
13RS075059 | |
|---|---|
DigiKey Part Number | 145-13RS075059-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075059 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.173" (4.40mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,76000 € | 3,80 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,64720 € | 16,18 € |
| 50 | 0,60780 € | 30,39 € |
| 100 | 0,57250 € | 57,25 € |
| 250 | 0,53156 € | 132,89 € |
| 500 | 0,50440 € | 252,20 € |
| 1.000 | 0,48008 € | 480,08 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

