
13RS075056 | |
|---|---|
DigiKey Part Number | 145-13RS075056-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075056 |
Description | ROUND SPACER NYLON 8.89MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.350" (8.89mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.433" (11.00mm) | |
Diameter - Outside | 0.741" (18.82mm) | |
Between Board Height | 0.350" (8.89mm) | |
Length - Overall | 0.350" (8.89mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,15370 € | 15,37 € |
| 250 | 0,14144 € | 35,36 € |
| 500 | 0,13332 € | 66,66 € |
| 1.000 | 0,12608 € | 126,08 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

