
13RS075049 | |
|---|---|
DigiKey Part Number | 145-13RS075049-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075049 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.750" (19.05mm) 3/4" |
Series | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.250" (6.35mm) 1/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09310 € | 9,31 € |
| 250 | 0,08532 € | 21,33 € |
| 500 | 0,08024 € | 40,12 € |
| 1.000 | 0,07568 € | 75,68 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

