
13RS075047 | |
|---|---|
DigiKey Part Number | 145-13RS075047-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075047 |
Description | ROUND SPACER NYLON 11.99MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.472" (11.99mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075047 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.380" (9.65mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.472" (11.99mm) |
Part Status Active | Length - Overall 0.472" (11.99mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28400 € | 1,42 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23880 € | 5,97 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,20920 € | 20,92 € |
| 250 | 0,19300 € | 48,25 € |
| 500 | 0,18220 € | 91,10 € |
| 1.000 | 0,17257 € | 172,57 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

