
13RS075046 | |
|---|---|
DigiKey Part Number | 145-13RS075046-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075046 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.460" (11.68mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13620 € | 6,81 € |
| 100 | 0,12720 € | 12,72 € |
| 250 | 0,11692 € | 29,23 € |
| 500 | 0,11012 € | 55,06 € |
| 1.000 | 0,10403 € | 104,03 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

