
13RS075045 | |
|---|---|
DigiKey Part Number | 145-13RS075045-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075045 |
Description | ROUND SPACER NYLON 7.94MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.745" (18.92mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,16680 € | 16,68 € |
| 250 | 0,15356 € | 38,39 € |
| 500 | 0,14480 € | 72,40 € |
| 1.000 | 0,13699 € | 136,99 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

