
13RS075043 | |
|---|---|
DigiKey Part Number | 145-13RS075043-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075043 |
Description | ROUND SPACER NYLON 11.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.437" (11.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.310" (7.87mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Between Board Height | 0.437" (11.10mm) | |
Length - Overall | 0.437" (11.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16200 € | 0,81 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11770 € | 11,77 € |
| 250 | 0,10816 € | 27,04 € |
| 500 | 0,10180 € | 50,90 € |
| 1.000 | 0,09614 € | 96,14 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

